Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

231-372/001-000

WAGO

Male header - 12-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5.08 mm - orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Male header - 12-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords: 231372001000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    231-372/001-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990990
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
5 Weeks can ship 8/26/24
Backorder
Qty
Unit Price
5
$6.630
50
$6.299
100
$5.984
250
$5.684
500
$5.400
1,000
$5.130
2,500
$4.874
5,000 +
$4.630
Click for Quote
Log in to unlock special pricing