Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

211-501

WAGO

Shrink tube - for Smart Printer - Unshrunk diameter: 3.2 mm - white

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shrink tube - for Smart Printer - Unshrunk diameter: 3.2 mm - white
Search Keywords: 211501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    211-501
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DK
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    White
  • Operating Temperature:
    -55 to 125 °C
  • Inside Diameter After Shrinking:
    3.2 mm
  • Inside Diameter Before Shrinking:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
5 Weeks can ship 8/26/24