Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DSM7UA20101 by Vcc - Visual Communications Company
Image is representational - see mfr. specs
Vcc - Visual Communications Company

DIS UT 7Segments 1 Digit 0.2" Red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DIS UT 7Segments 1 Digit 0.2" Red
Search Keywords: DSM7UA20101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vcc - Visual Communications Company
  • Part No:
    DSM7UA20101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    TW
  • ECCN:
    EAR99
  • Maximum Forward Voltage:
    2.6 V
  • Intensity:
    25000 ucd
  • Character Displayed:
    Numeric
  • Dimension:
    7.4 x 11 x 3.1 mm
  • Configuration:
    Common Anode
  • Dominant Wavelength:
    629(Max) nm
  • Maximum Forward Current:
    25 mA
  • Digit Size:
    0.2 in
  • Color:
    Red
  • Family:
    DSM7UA20101
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
On Order:
500   can ship 10/7/24
Minimum Order:
5
12 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
5
€4.687
50
€3.780
100
€3.729
300
€3.502
500
€3.131
1,000
€3.080
2,500
€3.039
5,000 +
€2.925
Click for Quote
Log in to unlock special pricing