Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Surge Suppressors Plug-In 50Hz/60Hz 12A 120VAC Wall Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Surge Suppressors Plug-In 50Hz/60Hz 12A 120VAC Wall Mount
Search Keywords: IBAR4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tripp Lite By Eaton
  • Part No:
    IBAR4
  • Alias/AKA:
    IBAR4-6D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Attenuation:
    40 to 80 dB
  • Clamping Voltage:
    140 Vrms
  • Dimension:
    152.4mm x 88.9mm x 63.5mm
  • Frequency:
    50,60 Hz
  • Maximum Surge Current:
    135 kA
  • Mounting:
    Wall Mount
  • Type:
    Connector
  • Maximum Response time:
    0@L-N ns
  • Nominal Line Voltage:
    120 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
3,751 can ship
ADD TO CART
Qty
Unit Price
1
$87.11
5
$80.41
10
$78.00
25
$74.64
50
$71.55
100
$70.48
250 +
$68.70
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
IBAR4-6D
IBAR4-6D
VIEW PRODUCT
Surge Suppressors Plug-In 50Hz/60Hz 12A 120VAC Wall Mount