Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Standard Locking Polyamide 6/6 Black 127mm 534N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Polyamide 6/6 Black 127mm 534N Bulk
Search Keywords: TY275MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas - Betts
  • Part No:
    TY275MX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7312900000
  • COO:
    US
  • ECCN:
    EAR99
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    127 mm
  • Tensile Strength:
    534(Min) N
  • Color:
    Black
  • Operating Temperature:
    -60°C to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,226
Can Ship immediately
Minimum Order:
500
Order Increment:
500
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
500
$1.244
1,000
$1.218
2,500
$1.212
5,000
$1.206
7,500
$1.200
10,000
$1.194
15,000 +
$1.188
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5