Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.41N
Search Keywords: TY25MXA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY25MX-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    44.45 mm
  • Tensile Strength:
    222.41 N
  • Color:
    Black
  • Operating Temperature:
    -40°C to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 11/22/24
Backorder
Qty
Unit Price
1,000
$0.2573
3,000
$0.2426
5,000
$0.2389
8,000
$0.2326
10,000
$0.2291
25,000
$0.2234
50,000 +
$0.2201
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5