Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wire Pin 16-22AWG M 23.2mm Tin Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire Pin 16-22AWG M 23.2mm Tin Box
Search Keywords: RA1847PT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    RA18-47PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Pin Terminal
  • Gender:
    Pin
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
100
$2.659
300
$2.404
500
$2.354
1,000
$2.331
2,500
$2.307
5,000
$2.284
7,500
$2.261
10,000 +
$2.239
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
587
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5