From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Ring Tongue Terminal 10-12AWG Copper Metallic 20.82mm Tin Bulk
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ergonomic Hand Tool for Crimping A, B, C Non-Insulated Terminals/Splices/Disconnects
RECEPT ASSY,25 POSN,AMPLIMITE
Ring Tongue Terminal 16-22AWG Electrolytic Copper 18.28mm Electro Tin
Connector Housing - Dual Row - Receptacle - 10 Positions - 2.54 mm.
Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Black Flatted Ant...
Ring Terminal, 14 – 10 AWG, 1/4" stud size, non-insulated, standard package.