Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Lug Terminal 4AWG Copper 43.18mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lug Terminal 4AWG Copper 43.18mm Electro Tin
Search Keywords: 54906BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas - Betts
  • Part No:
    54906BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Wire Size:
    4 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 244
Can Ship immediately
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
50
$7.78
100
$7.66
250
$7.20
500
$6.78
1,000
$6.45
2,500
$6.42
5,000
$6.34
7,500 +
$6.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5