Insulation Piercing Magnet Wire Ring Terminal - Length 2.76 Inches - Width 1.06 Inches - Length of Teeth 1.50 Inches - Width of Teeth .88 Inches - Stud Size 3/8 Inch - Wire Range 110,000 Circular Mil Area to 230,000 Circular Mil Area - Copper Alloy - Tin
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.