Insulation Piercing Magnet Wire Splice - Length 1.50 Inches - Width .88 Inches - Height .85 Inches - Wire Range #6 AWG to #2 AWG 110,000 Circular Mil Area to 175,000 Circular Mil Area - Copper Alloy - Tin Plated.
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.