Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SN74HC4040NSR

Texas Instrument

Counter Single 12-Bit Binary UP 16-Pin SOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Counter Single 12-Bit Binary UP 16-Pin SOP T/R
Search Keywords: SN74HC4040NSR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Texas Instrument
  • Part No:
    SN74HC4040NSR
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Minimum Operating Supply Voltage:
    2 V
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    6 V
  • Logic Function:
    Counter
  • Logic Family:
    HC
  • Family:
    SN74HC4040
  • Dimension:
    10.5(Max) x 5.6(Max) x 1.85(Max) mm
  • Fabrication Technology:
    CMOS
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,830
Ships today, if you order in
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
€1.8334
100
€0.8920
250
€0.7735
500
€0.3481
750
€0.3008
1,000
€0.2657
2,000
€0.2575
10,000 +
€0.2173
Click for Quote
Log in to unlock special pricing