Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Backshell - Ruggedized - 1.594" (40.49mm) Diameter - Shell Size 22, 23 - 1 5/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Backshell - Ruggedized - 1.594" (40.49mm) Diameter - Shell Size 22, 23 - 1 5/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Product Highlights:
  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 41
  • Straight
  • Shell Size = 22, 23
Search Keywords: TXR41AB002214AI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR41AB00-2214AI
  • Alias/AKA:
    021382-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
24 Weeks can ship 3/31/25
Backorder
Qty
Unit Price
13
$180.49
25
$99.38
38
$69.01
50 +
$67.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5