Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RNF-3000-12/4-X-STK by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Clear Thin Stick

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Search Keywords: RNF3000124XSTK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-3000-12/4-X-STK
  • Alias/AKA:
    5677942004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Clear
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    4 mm
  • Inside Diameter Before Shrinking:
    12 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
420
Order Increment:
30
17 Weeks can ship 11/18/24
Backorder
Qty
Unit Price
420
$3.53
840
$2.17
1,260
$1.72
1,680 +
$1.68
Click for Quote
Log in to unlock special pricing