Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DR-25-TW-1/2-0-SP by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Cross Linked Elastomer Black Single Piece

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Cross Linked Elastomer Black Single Piece
Search Keywords: DR25TW120SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    DR-25-TW-1/2-0-SP
  • Alias/AKA:
    9908044002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Cross Linked Elastomer
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -75 to 150 °C
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5