Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
D-436-0127-02CS391 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

D-436-0127-02CS391

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-436-0127-02CS391
Search Keywords: D436012702CS391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-436-0127-02CS391
  • Alias/AKA:
    094596N001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Wire Size:
    16 – 22 AWG, 1900 – 6755 CMA, 1.5 – .34 mm²
  • Overall Length:
    1 in, 25.4 mm
  • Accessory Type:
    Splice
  • Packaging Method:
    Bag/Box
  • Terminal & Splice Type:
    Splice
  • Government Qualified:
    No
  • Barrel Inside Diameter:
    .1 in, 2.54 mm
  • Support Style:
    Non-Insulation Support
  • Splice Material:
    Copper Alloy
  • Barrel Type:
    Closed Barrel
  • Wire/Cable Type:
    Insulated Wire
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Sealable:
    Yes
  • Insulated:
    Yes
  • Heavy Duty:
    No
  • Splice Type:
    Crimp Splice , Stub Splice
  • Splice Features:
    Splice Kit
  • Product Type:
    Sealing System
  • Number of Serrations:
    0
  • Serrated:
    No
  • Terminal & Splice Style:
    Splice
  • null:
    16 – 12 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
4 Weeks can ship 7/30/24
Backorder
Qty
Unit Price
1,250
€9.017
2,500
€4.607
3,750
€3.130
5,000 +
€3.068
Click for Quote
Log in to unlock special pricing