Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

91H1-13-06-1-TN-HE100

TE Connectivity / Raychem Brand

Adapter with Spring for MIL-DTL-38999 Circular Connectors - 13 Shell Size - Straight.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Adapter with Spring for MIL-DTL-38999 Circular Connectors - 13 Shell Size - Straight.
Search Keywords: 91H113061TNHE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    91H1-13-06-1-TN-HE100
  • Alias/AKA:
    AAB1705-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Type:
    Backshells1087
  • Shell Size:
    131086
  • Angular Function:
    1801072°
  • Operating Temperature:
    N/A
  • Body Material:
    Aluminum1073
  • Dimension:
    24.5mm mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
MOQ for out of Stock Qty:
13
42 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
1
€436.875
5
€430.324
10
€423.866
13
€417.511
25
€229.165
38
€155.530
50 +
€152.419
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5