Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SolderSleeve Device Shield Termination with Pre-installed Braid - 4.32 mm - Blue.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SolderSleeve Device Shield Termination with Pre-installed Braid - 4.32 mm - Blue.
Product Highlights:
  • Sealing = Splash Resistant
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 5.08 mm
  • Shield O.D. (Min.) = 2.15 mm
  • With Preinstalled Lead
Search Keywords: 676516000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    676516-000
  • Alias/AKA:
    S03-03-R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Terminator
  • Dimension:
    16.5 mm
  • Operating Temperature:
    -55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,164
Can Ship immediately
Minimum Order:
5
7 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
5
€3.142
50
€2.709
100
€2.544
300
€2.431
500
€2.307
1,000
€2.215
2,500
€2.153
5,000 +
€2.122
Click for Quote
Log in to unlock special pricing