Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

High Performance Cable 20AWG 1.41mm Silver Coated Copper White 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 20AWG 1.41mm Silver Coated Copper White 600VAC
Search Keywords: 55PC0212209CS2603
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55PC0212-20-9CS2603
  • Alias/AKA:
    709113-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Conductor Material:
    Silver Coated Copper
  • Cable Diameter:
    1.41 mm
  • Maximum Voltage Rating:
    600 VAC
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
52 Weeks can ship 11/24/25
Backorder
Qty
Unit Price
1,250
$1.216
2,500
$0.748
3,750
$0.592
5,000 +
$0.580
Click for Quote
Log in to unlock special pricing