For more than 100 years, LOVATO Electric has been designing and manufacturing low voltage electrical devices for industrial applications.Founded in 1922 in Bergamo (Italy), LOVATO Electric is a private company managed by the same family of entrepreneurs for 4 generations.
The company started from the dawn of electrical engineer
Hook-up Wire 14AWG 2.46mm Tinned Copper 600V
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Hook-up Wire 26AWG 1.06mm Tin Plated Copper White 600V
Electromechanical Relay 28VDC 10A DPDT Flange Military Relay
Hook Up Wire - Spec 55 - 600V Voltage Rating - Silver-Coated High Strength Copper Alloy - ...
Hook-up Wire 22AWG 1.32mm Tin Plated Copper 600V
Hook-up Wire 24AWG 1.19mm Tin Plated Copper 600V