Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RNF-100-1/4-WH-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-1/4-WH-STK
Search Keywords: 5053132120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5053132120
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    White
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    3.2 mm
  • Inside Diameter Before Shrinking:
    6.4 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212 Feet
Can Ship immediately
Minimum Order:
40 Feet
Order Increment:
4 Feet
17 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
40
$0.5434
52
$0.5379
100
$0.4942
500
$0.4771
984
$0.3970
5,000
$0.3184
10,000
$0.3168
25,000 +
$0.3153
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5