Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Spec 44 16AWG 2.06mm Tin Coated Copper White 1000VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spec 44 16AWG 2.06mm Tin Coated Copper White 1000VAC
Search Keywords: 44A0211169MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0211-16-9-MX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    MX
  • ECCN:
    EAR99
  • Size:
    16 AWG
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    2.06 mm
  • Maximum Voltage Rating:
    1000 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,777
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
25
$1.93
50
$1.90
100
$1.87
250
$1.84
500
$1.38
750
$1.29
1,000 +
$1.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5