Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Spec 44, Spec 55 and Spec RCW Wire and Cable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 44A0111224US
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0111-22-4-US
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Wire Color:
    Yellow
  • Wire Diameter:
    .047 in
  • Product Type:
    Wire Lead
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Number of Strands:
    19
  • Insulation Material:
    Radiation-Crosslinked, Extruded Polyalkene
  • Voltage Rating:
    600 V
  • Cable Type:
    Spec 44
  • Strand Size:
    34 AWG
  • Overall Outside Diameter:
    .047 in
  • Wire Size:
    .326 mm²
  • Conductor Material:
    Tin-Plated Copper
  • Number of Conductors:
    1
  • Cable Style:
    Primary
  • Conductor Diameter:
    .031 in
  • Wire Source:
    United States
  • Operating Temperature Range:
    -65 – 150 °C
  • null:
    22 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250 Feet
7 Weeks can ship 11/29/24
Backorder
Qty
Unit Price
1,250
$0.7183
2,500
$0.4420
3,750
$0.3500
5,000 +
$0.3430
Click for Quote
Log in to unlock special pricing
Possible Replacement
Spec 44, Spec 55 and Spec RCW Wire and Cable
In Stock:
8,186
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5