Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
320193-000 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

222D121-25/86-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
222D121-25/86-0
Search Keywords: 320193000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    320193-000
  • Alias/AKA:
    222D121-25/86-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Molded Boot
  • Body Material:
    Fluid Resistant Elastomer
  • Shrink Wall Type:
    N/A
  • Styles:
    Right Angle
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 120 °C
  • Inside Diameter After Shrinking:
    10.4/5.6 mm
  • Inside Diameter Before Shrinking:
    23.4/23.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
24 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$21.35
10
$16.51
25
$15.82
50
$15.24
100
$15.16
250
$15.09
500 +
$15.01
Click for Quote
Log in to unlock special pricing