Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
242A142-3-0 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

242A142-3-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
242A142-3-0
Search Keywords: 242A14230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    242A142-3-0
  • Alias/AKA:
    808504-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Material Systems Code:
    10
  • Molded Part Type:
    Molded Boot
  • Inside Diameter as Supplied:
    31 mm
  • Material:
    Semi-Rigid Modified Polyolefin
  • Adhesive Type:
    Adhesive Purchased Separately
  • Adhesive Options:
    /42 Precoat
  • Adhesive Pre-Coat:
    No
  • Formcode des Formteils:
    242
  • Cable Diameter Range:
    .7 – 1.22 in
  • Molded Part Shape Code:
    242
  • Approved Standards:
    SAE AS81765/1 Type I
  • Power Cable Accessory:
    No
  • Molded Part Shape:
    45 °
  • Fluid/Chemical Resistance:
    Occasional exposure to fluids
  • Operating Temperature Range:
    -55 – 135 °C
  • Material Code:
    3
  • Lipped:
    No
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
32
18 Weeks can ship 11/20/24
Backorder
Qty
Unit Price
32
€44.929
63
€28.088
94
€22.351
125 +
€21.908
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5