Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
220A012-3-0CS4018 by TE Connectivity / Raychem Brand
TE Connectivity / Raychem Brand

Heat Shrink Cover Elbow Polyolefin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Cover Elbow Polyolefin
Search Keywords: 220A01230CS4018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    220A012-3-0CS4018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Cover
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Elbow
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
  • Inside Diameter After Shrinking:
    7.8 mm
  • Inside Diameter Before Shrinking:
    15.7 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
1 +
€51.740
Click for Quote
Log in to unlock special pricing