Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
202C621-71/42-0 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

Heat Shrink Boot - 1.040" (26.42mm) / 0.461" (11.71mm) Large Dia - 1.040" (26.42mm) / 0.319" (8.10mm) Small Dia - 5.252" (133. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Boot - 1.040" (26.42mm) / 0.461" (11.71mm) Large Dia - 1.040" (26.42mm) / 0.319" (8.10mm) Small Dia - 5.252" (133.40mm) Length - Black.
Product Highlights:
  • Molded Boot
  • Family Name = 202C6
  • Straight
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords: 202C62171420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    202C621-71/42-0
  • Alias/AKA:
    889087-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Boot
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -20 to 60 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 296
Can Ship immediately
Minimum Order:
5
Order Increment:
5
7 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
5
$18.72
10
$18.62
25
$18.53
50
$18.44
100
$18.34
250
$17.47
500 +
$17.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5