Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 120VAC 147Ohm 50A 3PST-NO-DM (95.55x49.66x75.95)mm Flange Contactor Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 147Ohm 50A 3PST-NO-DM (95.55x49.66x75.95)mm Flange Contactor Relay
Search Keywords: DPC3T40BL1X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Products Unlimited Brand
  • Part No:
    DPC-3T40BL1X
  • Alias/AKA:
    1672328-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Contactor
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PST-NO-DM
  • Maximum Current Rating:
    50 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Box Lug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.