Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount
Search Keywords: V23535A3280C341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    V23535A3280C341
  • Alias/AKA:
    3-1393531-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,628
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
€11.412
500
€7.056
1,000
€6.994
2,500
€6.922
5,000
€6.850
7,500
€6.788
10,000 +
€6.716
Click for Quote
Log in to unlock special pricing