Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: V23535A2200A200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    V23535A2200A200
  • Alias/AKA:
    1-1393586-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2500
25 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
2,500
€7.262
5,000
€3.708
7,500
€2.524
10,000 +
€2.472
Click for Quote
Log in to unlock special pricing