Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
Product Highlights:
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords: V23105A5401A201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    V23105A5401A201
  • Alias/AKA:
    1393793-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    63 Ohm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 374
Can Ship immediately
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
€7.952
100
€7.828
250
€7.715
500
€7.601
1,000
€4.027
1,500
€2.833
2,000 +
€2.771
Click for Quote
Log in to unlock special pricing
Older Equivalent
1393793-6
1393793-6
VIEW PRODUCT
V23105A5401A201