Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 92Ohm 15A SPDT(50.8x50.3x77.47)mm Plug-In Impulse Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 92Ohm 15A SPDT(50.8x50.3x77.47)mm Plug-In Impulse Relay
Search Keywords: S89R5DAC124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    S89R5DAC1-24
  • Alias/AKA:
    1423986-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Latching
  • Max Contact Current:
    15A
  • Coil Voltage:
    24 VDC
  • Coil Current:
    260 mA
  • Coil Resistance:
    92 Ohm
  • Contact Material:
    Tungsten
  • Must Operate Voltage:
    18 VDC
  • Operate Time:
    75 ms
  • Seal:
    Unsealed
  • Mounting:
    Connector
  • Termination Style:
    0.187 Quick Connect / Solder
  • Dimension:
    50.8 x 50.3 x 77.47 mm
  • Operating Temperature:
    -10 to 60 °C
  • Packaging:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.