Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay
Product Highlights:
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: K10P11A5524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    K10P-11A55-24
  • Alias/AKA:
    4-1393144-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    160 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
45   can ship 10/2/24
100   can ship 8/11/25
100   can ship 9/1/25
MOQ for out of Stock Qty:
25
61 Weeks can ship 9/22/25
ADD TO CART
Qty
Unit Price
1
€50.367
5
€48.606
10
€45.598
25
€44.166
50
€43.724
75
€43.281
100 +
€42.848
Click for Quote
Log in to unlock special pricing