Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
C93403 by TE Connectivity / P-B Brand
Image is representational - see mfr. specs
TE Connectivity / P-B Brand

Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
0 Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
Product Highlights:
  • C934 / MT2 Relay Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1.25 Amps.
Search Keywords: C93403
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    C93403
  • Alias/AKA:
    1-1462000-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    MX
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    20.2 x 10 x 11 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    6.2 mA
  • Contact Form:
    2 Form C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,878
Can Ship immediately
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
€2.091
100
€2.081
250
€2.050
500
€2.039
1,000
€2.029
2,500
€2.019
5,000
€2.010
7,500 +
€1.999
Click for Quote
Log in to unlock special pricing
Older Equivalent
1-1462000-3
1-1462000-3
VIEW PRODUCT
C93403=MT Relay 150 mW 24 V
CUSTOMERS ALSO BOUGHT
5