Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature RCP 65 POS 0.64mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature RCP 65 POS 0.64mm Solder RA Thru-Hole
Search Keywords: STM065M6SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Nanonics Brand
  • Part No:
    STM065M6SN
  • Alias/AKA:
    5-1589487-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Pitch:
    0.64 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    65
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
51 Weeks can ship 7/14/25
Backorder
Qty
Unit Price
3
$1,361.30
5
$864.83
8
$570.55
10 +
$559.14
Click for Quote
Log in to unlock special pricing