Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
K43A234 by TE Connectivity / Kilovac Brand
Image is representational - see mfr. specs
TE Connectivity / Kilovac Brand

Electromechanical Relay 12VDC 70Ohm 25A SPST-NO Voltage Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 70Ohm 25A SPST-NO Voltage Relay
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 25 Amps.
  • RF Rated
  • Coil Voltage = 12 VDC
Search Keywords: K43A234
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    K43A234
  • Alias/AKA:
    8-1618239-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    25 A
  • Mounting:
    N/A
  • Operating Temperature:
    -55 to 125 °C
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    10 KV
  • Termination Style:
    Bus Wires
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
52 Weeks can ship 7/2/25
ADD TO CART
Qty
Unit Price
1
$472.37
3
$465.29
5
$458.31
10 +
$388.79
Click for Quote
Log in to unlock special pricing