Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IBRCMP RET 05 VE 208 BAG J 3 119980 IBRI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
IBRCMP RET 05 VE 208 BAG J 3 119980 IBRI
Search Keywords: 119984E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity/ERNI
  • Part No:
    119984-E
  • Alias/AKA:
    119984
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Packaging Method:
    Tray
  • Connector & Contact Retention Accessory Type:
    Retainer
  • Product Height:
    .256 in, 6.6 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Product Width:
    .205 in, 5.2 mm
  • UL Flammability Rating:
    UL 94V-0
  • Product Length:
    .539 in, 13.7 mm
  • Primary Product Material:
    PA 66
  • Number of Positions:
    5
  • Number of Rows:
    1
  • Primary Product Color:
    Natural
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,620
Can Ship immediately
Minimum Order:
100
ADD TO CART
Qty
Unit Price
100
$0.3637
250
$0.3583
500
$0.3529
1,000
$0.3476
2,000
$0.2607
3,000
$0.2433
4,000 +
$0.2385
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5