Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MS27467T23B53S by TE Connectivity / Deutsch
TE Connectivity / Deutsch

Conn Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    MS27467T23B53S
  • Alias/AKA:
    MS27467T23B53SN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    23-53
  • Number of Contacts:
    53
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    7.5 A
  • Maximum Voltage Rating:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$1,155.85
13
$1,074.95
25
$571.00
38
$383.56
50 +
$375.89
Click for Quote
Log in to unlock special pricing