Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Backshell 180° Nickel Composite

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Backshell 180° Nickel Composite
Search Keywords: 732805410A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    732-8054-10A
  • Alias/AKA:
    ZPF000000000003745
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    FR
  • ECCN:
    EAR99
  • Type:
    Backshells
  • Angular Function:
    180 °
  • Operating Temperature:
    -55 to 175 °C
  • Connector Type:
    Connector Rectangular
  • Body Material:
    Composite
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
MOQ for out of Stock Qty:
14
21 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$164.46
5
$147.25
10
$142.75
14
$141.32
28
$139.91
42
$138.51
56 +
$137.13
Click for Quote
Log in to unlock special pricing