Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Recept. Dt13 8 Way B Key Black 90° Molded Gold Pins PCB Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Recept. Dt13 8 Way B Key Black 90° Molded Gold Pins PCB Mount
Search Keywords: DT1308PBG003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT13-08PB-G003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular3726
  • Mounting:
    Through Hole3718
  • Body Orientation:
    Right Angle3707
  • Gender:
    M3712
  • Pitch:
    5.46 mm
  • Termination Method:
    Solder3725
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
1
$20.78
10
$14.52
25
$13.28
50
$12.87
100
$12.48
250
$12.35
500 +
$12.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5