Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOUNTING CLIP, ML CONN, 4MM PANEL

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MOUNTING CLIP, ML CONN, 4MM PANEL
Search Keywords: 22038762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2203876-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Serviceable:
    Yes
  • Operating Temperature Range:
    -40 – 125 °C
  • Primary Product Color:
    Yellow
  • Packaging Method:
    Bulk
  • Packaging Quantity:
    320
  • Primary Product Material:
    PBT GF
  • UL Flammability Rating:
    UL 94HB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
30 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
10
$2.442
100
$1.275
250
$0.986
500
$0.941
1,000
$0.912
2,500
$0.861
5,000
$0.837
7,500 +
$0.824
Click for Quote
Log in to unlock special pricing