Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AS16; 2p Wire Seal; Reduced Diameter

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AS16; 2p Wire Seal; Reduced Diameter
Search Keywords: 22037281
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2203728-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Number of Positions:
    2
  • Contains Lubricant:
    Yes
  • Primary Product Color:
    Gray
  • Packaging Quantity:
    6500
  • Shore A Hardness:
    27
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
  • Packaging Method:
    Bag & Box
  • Primary Product Material:
    Silicone
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
30 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
10
$3.52
50
$2.53
250
$2.05
500
$1.50
1,000
$1.30
2,500
$1.12
5,000
$1.09
7,500 +
$1.08
Click for Quote
Log in to unlock special pricing