Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Wire Lead Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Wire Lead Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EBF (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 3EBF4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3EBF4
  • Alias/AKA:
    6609018-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    50.5 x 29.46 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
108   can ship 9/5/24
Minimum Order:
12
Order Increment:
12
21 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
12
€18.138
36
€17.582
60
€17.057
108
€15.368
252
€14.945
504
€13.843
1,008 +
€13.472
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5