Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn NEMA 2 POS 16mm Screw ST Cable Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 2 POS 16mm Screw ST Cable Mount
Search Keywords: 3B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3B1
  • Alias/AKA:
    6609019-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    NEMA
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    16 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
F7150
F7150
VIEW PRODUCT
Conn NEMA 2 POS 16mm Screw ST Cable Mount