Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Feed Through 0.01uF 130VDC Screw Terminal 60°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Feed Through 0.01uF 130VDC Screw Terminal 60°C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    32DFC6-C
  • Alias/AKA:
    1609992-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • ECCN:
    EAR99
  • Dielectric:
    N/A
  • Construction:
    N/A
  • Microwave Application:
    No
  • Family:
    DFC
  • Capacitance Value:
    0.01 uF
  • Mounting:
    Screw Mount
  • Leakage Current:
    N/A
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
1609992-6
1609992-6
VIEW PRODUCT
Cap Feed Through 0.01uF 130VDC Screw Terminal 60°C