Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Feed Through 0.047uF 250VAC Screw Terminal 60°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Feed Through 0.047uF 250VAC Screw Terminal 60°C
Search Keywords: 16AFC6G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    16AFC6-G
  • Alias/AKA:
    1609990-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • ECCN:
    EAR99
  • Dielectric:
    N/A
  • Construction:
    N/A
  • Family:
    AFC
  • Leakage Current:
    4400 uA
  • Microwave Application:
    No2310
  • Capacitance Value:
    0.0472304uF
  • Mounting:
    Screw Mount2312
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
1609990-5
1609990-5
VIEW PRODUCT
Cap Feed Through 0.047uF 250VAC Screw Terminal 60°C