Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Switch ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: 10CUFF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    10CUFF1
  • Alias/AKA:
    2-1609114-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Panel Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 159
Ships today, if you order in
25 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
€24.751
10
€22.248
42
€21.043
84
€19.972
126
€19.673
252
€19.385
504 +
€19.086
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States