Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3203X103P by TE Connectivity / Citec Brand
Image is representational - see mfr. specs
TE Connectivity / Citec Brand

Res Cermet Trimmer 10K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 10K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Search Keywords: 3203X103P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Citec Brand
  • Part No:
    3203X103P
  • Alias/AKA:
    1623916-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    25 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    3.4 x 3.5 x 2 mm
  • Operating Temperature:
    -55 to 150 °C
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.