Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 1.9A(hold) 3A(trip) 33V 0.9W 3.5s 0.045Ohm Radial 8.9 X 3 X 13.5mm Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 1.9A(hold) 3A(trip) 33V 0.9W 3.5s 0.045Ohm Radial 8.9 X 3 X 13.5mm Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RTEF190
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • Hold Current:
    1.9 A
  • Trip Current:
    3 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    33 V
  • Maximum Trip Time:
    3.5@9.5A s
  • Minimum Initial Resistance:
    0.045 Ohm
  • Maximum Initial Resistance:
    0.063 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
RKEF185
RKEF185
VIEW PRODUCT
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.6(Nom)W 12.