Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Resistor Wirewound 0.15 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Resistor Wirewound 0.15 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Search Keywords: HSA50R15J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Cgs Brand
  • Part No:
    HSA50R15J
  • Alias/AKA:
    9-1625984-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    IN
  • ECCN:
    EAR99
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    50 W
  • Termination Style:
    Axial
  • Resistance Value:
    150 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 772
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
5
$4.33
50
$3.50
100
$3.45
300
$3.24
500
$3.06
1,000
$3.01
2,500
$2.78
5,000 +
$2.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5